Balluff BCC03AF

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M425-M414-3A-304-PX0434-030
Manufacturer #: BCC03AF
Allied Stock #: 70692040

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.71 (Each)
1 $23.71
3 $21.96
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-M414-3A-304-PX0434-030
Approvals : cULus LISTED
Cable Jacket Material : PUR
Cable, Diameter : 4.7 +/- 0.20 mm
Cable, Length : 3 m
Connector Configuration : 90°angle / straight
Connector Type : M12x1 / M12x1
Current Rating : 4.0 A
Jacket Color : Black
Material, Contact : Gold plated / gold plated
Number of Conductors : 4
Operating Voltage Range : 250.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 90 °C (UL 80 °C)

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M425-M414-3A-304-PX0434-030
Allied Stock #: 70692040
Mfr's Part #: BCC03AF
$23.710 Each
Quantity added: