Balluff BCC039L

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M415-M414-3A-304-PX0434-015
Manufacturer #: BCC039L
Allied Stock #: 70692017

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$21.21 (Each)
1 $21.21
3 $19.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M415-M414-3A-304-PX0434-015
Approvals : cULus LISTED
Cable Jacket Material : PUR
Cable, Diameter : 4.7 +/- 0.20 mm
Cable, Length : 1.5 m
Color, Cable : black
Connector Configuration : straight / straight
Connector Type : M12, A-coded
Current Rating : 4.0 A
Number of Conductors : 4
Radius, Bending : min. 5 x D
Series : BCC Series
Switch Function : Complementary (NO/NC)
Temperature, Ambient : 90 °C (UL 80 °C)
Voltage, Operating : 250.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M415-M414-3A-304-PX0434-015
Allied Stock #: 70692017
Mfr's Part #: BCC039L
$21.210 Each
Quantity added: