Balluff BCC0355

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M425-0000-1A-002-VX8334-050
Manufacturer #: BCC0355
Allied Stock #: 70691920

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$17.47 (Each)
1 $17.47
3 $16.19
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M425-0000-1A-002-VX8334-050
Approvals : cULus, AC, 4MT5
Cable Jacket Material : PVC
Cable, Diameter : 4.5 +/- 0.15 mm
Connector Configuration : 90°angle
Connector Type : M12x1
Header Type : Female M12
Jacket Color : Gray
Material, Contact : CuSn
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Spacing, Ring : Viton
Switch Function : Normally closed (NC)
Torque, Tightening : 0.6 Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M425-0000-1A-002-VX8334-050
Allied Stock #: 70691920
Mfr's Part #: BCC0355
$17.470 Each
Quantity added: