Balluff BCC02YR

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M324-M314-30-606-VX8434-030
Mfr. Part#: BCC02YR
Allied Stock#: 70691759

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$31.19 (Each)
1 $31.19
3 $28.89
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M324-M314-30-606-VX8434-030
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 4.8 +/- 0.15 mm
Cable, Length : 3 m
Color, Jacket : Gray
Connector Configuration : 90°angle / straight
Connector Type : M08x1 / M08x1
Current Rating : 4 A
Material, Contact : Gold plated / gold plated
Number of Conductors : 4
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M324-M314-30-606-VX8434-030
Allied Stock #: 70691759
Mfr's Part #: BCC02YR
$31.190 Each
Quantity added: