Balluff BCC02WC

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M323-M313-30-602-VX8334-015
Mfr. Part#: BCC02WC
Allied Stock#: 70691617

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$26.200 (Each)
1 $26.200
3 $24.270
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M323-M313-30-602-VX8334-015
Approvals : cULus LISTED
Cable Jacket Material : PVC
Cable, Diameter : 4.5 +/- 0.15 mm
Cable, Length : 1.5 m
Color, Jacket : Gray
Connector Configuration : 90°angle / straight
Connector Type : M08x1 / M08x1
Material, Contact : Gold plated / gold plated
Number of Conductors : 3
Operating Voltage Range : 30.0 V
Radius, Bending : min. 5 x D
Series : BCC Series
Temperature, Ambient : 105 °C

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M323-M313-30-602-VX8334-015
Allied Stock #: 70691617
Mfr's Part #: BCC02WC
$26.200 Each
Quantity added: