Balluff BCC02MJ

Image may be a representation.
See specs for product details.
BCC - Connectivity Products; BCC M323-0000-10-004-PX0334-050
Manufacturer #: BCC02MJ
Allied Stock #: 70683754

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$23.71 (Each)
1 $23.71
3 $21.96
Availability

2 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BCC M323-0000-10-004-PX0334-050
Approvals : cULus, AC, 4MT5
Cable Jacket Material : PUR
Cable, Diameter : 4.3 +/- 0.20 mm
Connector Configuration : 90°angle
Connector Type : M08x1
Header Type : Female M8
Indicator : LED green
Jacket Color : Black
Material, Contact : CuSn
Number of Conductors : 3
Radius, Bending : min. 5 x D
Series : BCC Series
Spacing, Ring : Viton
Switch Function : Normally open (NO)
Torque, Tightening : 0.4 Nm

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
BCC - Connectivity Products; BCC M323-0000-10-004-PX0334-050
Allied Stock #: 70683754
Mfr's Part #: BCC02MJ
$23.710 Each
Quantity added: