Balluff BCC01MF

Image may be a representation.
See specs for product details.
Connector/cable; Female M12; Male M12; PVC; 1.00 m
Mfr. Part#: BCC01MF
Allied Stock#: 70800445

RoHS Compliant Part

Quantity  

Resources

Datasheet

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Pricing (USD) & Availability
Standard Pricing
$65.190 (Each)
1 $65.190
3 $61.930 (Save 5%)
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : C04 EEL-04-VY-010M-8
Cable Jacket Material : PVC
Cable, Diameter : 7.2 +/- 0.20 mm
Cable, Length : 1 m
Color, Cable : yellow
Connector Configuration : straight / straight
Connector Type : M12, A-coded
Current Rating : 4.0 A
Material, Jacket : Polyvinyl Chloride (PVC)
Number of Conductors : 4
Switch Function : Complementary (NO/NC)
Voltage, Operating : 300.0 V

Overview

With our robust double-ended cordsets, signals, data and power are transmitted continuously and securely. Choose the right connection for your application in your industry. Various cable types and plug connectors are available to you.

Product Added to Cart
Balluff
Connector/cable; Female M12; Male M12; PVC; 1.00 m
Allied Stock #: 70800445
Mfr's Part #: BCC01MF
$65.190 Each
Quantity added: