Balluff BCC010K

Image may be a representation.
See specs for product details.
Connector; PUR; 20 m
Mfr. Part#: BCC010K
Allied Stock#: 70800413

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$295.160 (Each)
1 $295.160
3 $273.450
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BKS-S233-PU-20
Cable Jacket Material : PUR
Cable, Diameter : 6.7 +/- 0.30 mm
Color, Jacket : Black
Connector Configuration : 90°angle
Connector Type : M16
Indicator : No
Number of Conductors : 8
Number of Pins : 8
Temperature, Ambient : 80 °C

Overview

Choose the right connection for reliable transmission of signals, data and power in your application. Various cable types and plug connectors are available.

Product Added to Cart
Balluff
Connector; PUR; 20 m
Allied Stock #: 70800413
Mfr's Part #: BCC010K
$295.160 Each
Quantity added: