Balluff BAW003K
ProXimity Sensor, Linear Position, 25mm Range, 24VDC, M12, BAW MKK-050.19-S4
Mfr. Part #: BAW003K / RS Stock #: 70665576
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
BAW MKK-050.19-S4
Measurement Range
25 mm
Primary Type
Inductive Proximity Sensors
Supply Voltage
24 VDC
Overview
Our standard inductive sensors are ideal for object detection in metal areas. Here, they are suitable for a multitude of applications.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from F 3 mm to 80 × 80 mm square dimensions.
Because they work without contact, they are wear-free and very resistant to dirt. The sensors are also short-circuit-proof. We provide the inductive standard sensors in configurations from F 3 mm to 80 × 80 mm square dimensions.