Balluff BAE00HL

Image may be a representation.
See specs for product details.
BIS - Radio Frequency ID Systems; BIS M-870-1-008-X-005-3000
Manufacturer #: BAE00HL
Allied Stock #: 70812381

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$7342.96 (Each)
1 $7342.96
3 $6975.82
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Overview

BIS M uses the high frequency (HF) 13.56 MHz and supports the standard according to DIN ISO 15693. The handheld device is used for the mobile reading and writing of BIS M data carriers, particularly in poor lighting conditions and harsh environments. It can also be operated via touchscreen. The data is transferred to the external system via Wi-Fi, Bluetooth or a cable-connected USB port.

Product Added to Cart
Balluff
BIS - Radio Frequency ID Systems; BIS M-870-1-008-X-005-3000
Allied Stock #: 70812381
Mfr's Part #: BAE00HL
$7,342.960 Each
Quantity added: