Balluff BAE00FW

Image may be a representation.
See specs for product details.
Power supply; IP67; 4-wire; SELV; 24 VDC; 3.8 Amp; 7/8" ports; Diagnostic
Mfr. Part#: BAE00FW
Allied Stock#: 70375508

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$442.73 (Each)
1 $442.73
3 $410.18
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BAE PS-XA-1W-24-038-607
Configuration : Enclosed
Current, Output : 3.8 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : Panel Mount
Number of Outputs : 1 Output
Power, Output : 91.2 W
Primary Type : AC-DC
Type : Industrial
Voltage, Input Range : 90-254 VAC
Voltage, Output : 24 VDC

Overview

Our short-circuit-proof, single-phase power supplies are ideal for harsh conditions of use directly in the field. They support predictive servicing for the purpose of Industry 4.0: the IO-Link interface allows the integration of all parameters into the comprehensive system diagnostics. Features: flange mounting, output voltage 24 V, output power 91 to 192 W, IP67, CE/TÜV approval, HEARTBEAT® - status display, LED for load/stress level and service life.

Product Added to Cart
Balluff
Power supply; IP67; 4-wire; SELV; 24 VDC; 3.8 Amp; 7/8" ports; Diagnostic
Allied Stock #: 70375508
Mfr's Part #: BAE00FW
$442.730 Each
Quantity added: