Balluff BAE003M

Image may be a representation.
See specs for product details.
Power supply; Single-phase; Switched; 115-230 VAC; 48 VDC; 10A; DIN-rail; IP20
Manufacturer #: BAE003M
Allied Stock #: 70375519

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$450.28 (Each)
1 $450.28
3 $417.17
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Alternate Mfr Part Number : BAE PS-XA-1W-48-100-005
Configuration : Enclosed
Current, Output : 10 A
Input Voltage : 100 VAC ; 110/115/120 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220/230/240 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Mounting Type : DIN Rail Mount
Number of Outputs : 1 Output
Power, Output : 480 W
Primary Type : AC-DC
Type : Industrial
Voltage, Input Range : 90-264 VAC
Voltage, Output : 48 VDC

Overview

Our short-circuit-proof, single or triple-phase power supplies for automation are approved according to CE/TÜV, UL and CCC. Different voltages of 12 V, 24 V and 48 V can be selected. The most important features: top-hat rail assembly, status display, regulatable output voltage, parallel connection, ready and alarm output. Output power of 18 to 960 W. Protection class IP20.

Product Added to Cart
Balluff
Power supply; Single-phase; Switched; 115-230 VAC; 48 VDC; 10A; DIN-rail; IP20
Allied Stock #: 70375519
Mfr's Part #: BAE003M
$450.280 Each
Quantity added: