B/W Controls 1500-F-L4-S3-OC-X

Image may be a representation.
See specs for product details.
Liquid Level Control Relay; 3NO; line:550-600VAC; sec: 40VAC
Mfr. Part#: 1500-F-L4-S3-OC-X
Allied Stock#: 70728300

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$149.10 (Each)
1 $149.10
3 $141.65
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Contact Form : 3NO
Output Type : Relay
Series : 1500 Series
Type : Liquid Level
Voltage, Coil : 40 VAC
Voltage, Line Range : 550 to 600 VAC

Overview

The Series 1500 Induction Relays provide versatile and economical means of controlling many processing and production functions from remote locations with the safety inherent in a low energy sensing circuit that is isolated from the AC power source. When installed near pumps, motors or other operating equipment, the Series 1500 Induction Relay permits use of low-cost light gauge wires for the control circuit to level sensing electrodes. Relays with low voltage secondary coils provide remote control up to 36,000 feet from contact type pilot devices. Available as open chassis units or furnished with a choice of standard enclosures, these relays are connected to a constant source of alternating current. When properly installed, they will draw a maximum of 9 volt-amperes regardless of the line or electrode circuit voltage.

Product Added to Cart
B/W Controls
Liquid Level Control Relay; 3NO; line:550-600VAC; sec: 40VAC
Allied Stock #: 70728300
Mfr's Part #: 1500-F-L4-S3-OC-X
$149.100 Each
Quantity added: