B&K Precision PVS60085MR
DC Power Supply, Multirange, 600 V, 8.5 A, 3 kW, PVS Series
Mfr. Part #: PVS60085MR / RS Stock #: 70397600
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$4,490.00
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Output Current
8.5 A
Output Power
3000 W
Output Voltage
600 VDC
Type
Programmable
Overview
The PVS10005, PVS60085, and PVS60085MR programmable DC power supplies offer clean output power up to 5.1 kW, excellent regulation, and fast transient response time characteristics in an industry-leading 2U package. These power supplies provide many useful features such as high-programming resolution, multiple remote interfaces for test systems, and a built-in SAS (solar array simulator) function to generate PV (photovoltaic) I-V curves. The PVS Series is well suited for both bench use and ATE systems integration, R&D, design verification, production test, and high voltage testing. In particular, the low-noise characteristic of the PVS Series makes these instruments ideal for motor inverter testing. When operated with the optional SAS software, these power supplies can be used for solar array testing applications.
Features:
Compact, high power density, 2U package
Output up to 1000V/5A (PVS10005) and 600V/8.5A (PVS60085 & PVS60085MR)
Model PVS60085MR is multi-ranging, allowing any combination of the rated voltage and current up to 3000 W
Convenient single-phase AC input configuration
Bright VFD display
High voltage and current resolution of 100 mV, 0.1 mA (PVS10005) or 10 mV, 0.2 mA (PVS60085 & PVS60085MR)
Fast transient response time of = 0.5 ms
Adjustable voltage and current slope (rise and fall times)
List mode: 9 user-defined programs with up to 100 programmable steps each
Built-in SAS function for storage of up to 16 I-V curves with Voc, Isc, Vmp, and Imp parameters and 1024-point table
Standard USB (virtual COM), RS232, GPIB and LAN interfaces supporting SCPI commands
External analog programming and monitoring interface
LabVIEW driver and softpanel available for remote control, test sequence generation, and datalogging
Solar Array Simulation (SAS) Software Option
Ideal for testing PV and motor inverters
Simulate I-V curves under different weather conditions while validating the solar inverter's MPPT algorithm
Test to EN50530 and Sandia Labs standards
Monitors and logs real-time voltage, current, power, MPPT efficiency, and average MPPT efficiency
User-definable irradiance profile
Features:
Solar Array Simulation (SAS) Software Option