B&K Precision 9153

Image may be a representation.
See specs for product details.
DC Power Supply; Programmable; 60V; 9 Amps
Manufacturer #: 9153
Allied Stock #: 70146238

Resources

Datasheet Datasheet

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Current, Output : 9 A
Dimensions : 3.47" H x 16.88" W x 18.06" D
Number of Outputs : 1 Outputs
Series : 9150 Series
Type : Programmable
Voltage, Output : 60 VDC
Weight : 63.9 Lbs.

Overview

The 9150 series are high performance linear-regulated programmable DC power supplies that provides excellent performance and features not found in other supplies in this price category. These supplies are designed for applications in design verification, production or university labs that require high yet clean and reliable power, combined with excellent resolution, accuracy and fast transient response time.

Features:

  • Very low ripple and noise due to linear regulation
  • Excellent display resolution
  • Fast transient response time (<120 μs)
  • SCPI compatible
  • Communicate via USB Interface, using included USB to TTL serial converter cable
  • Closed case calibration
  • List mode operation for increased throughput
  • Very quiet due to intelligent fan speed control
  • For bench use or rack mountable
  • Application Software for front panel emulation and simple test sequence generation included
  • Digital port with Remote Inhibit (RI) useful for turning multiple power supplies On/Off simultaneously
  • Over voltage protection
  • Digital Volt Meter and Milliohm Meter

  • Product Added to Cart
    B&K Precision
    DC Power Supply; Programmable; 60V; 9 Amps
    Allied Stock #: 70146238
    Mfr's Part #: 9153
    $1,795.000 Each
    Quantity added: