Location: 
All Products

B&K Precision 600

B&K Precision - 600 - Analyzer;  Lead Acid;  Digital;  0 to 100%;  20 V;  2.2 lbs.;  View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Analyzer; Lead Acid; Digital; 0 to 100%; 20 V; 2.2 lbs.;
Mfr. Part#:
600

Allied Stock#: 70146309

 RoHS Exempt Product

 
View More from B&K Precision >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 1.
Pricing (USD) & Availability
Standard Pricing
$329.00 (Each)
1$329.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Application: Automotive, field service and maintenance, telecommunications, and UPS manufacturing⁄maintenance applications
Battery Type: Lead Acid
Brand/Series: 600 Series
Dimensions: 3.14" W x 6.3" H x 1.6" D
Display Range: 0 to 100%
Display Type: Digital
Primary Type: Battery Analyzer
Type: Battery Analyzer
Voltage, Input, High Level: 20 V
Weight: 2.2 lbs.

Overview

The need for battery maintenance tools is growing for use in Automotive, Field Service and Maintenance, Telecommunications, and UPS Manufacturing/Maintenance applications. The model 600 is the perfect instrument for anyone working with UPS systems, Emergency back up Flood Lights, Home and Business Security battery.

Features:
  • Measures both No Load Voltage and Battery Capacity
  • Displays storage capacity of 12V Lead Acid Batteries as a percentage
  • Great tool for testing back up batteries for UPS, Security, Emergency Flood Light systems
  • Ideal for Automotive, UPS Maintenance, and Telecommunication applications
  • Powered by Battery Under Test
  • Settable Ah ranges: 7, 12, 24, 42, 65, & 100
  • Max input volt. 20V