B&K Precision 4030
Pulse Generator 10Hz to 10MHz 50 Ohm 4 Digit LCD Display 4000 Series
Mfr. Part #: 4030 / RS Stock #: 70146147
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Configuration
Bench
Connection
BNC Connector
Display
4 Digit LED
Frequency
10 MHz GHz
Function
Pulse
Operating Temperature
0 to 50 °C
Output Current
0-30 A
Rise Time
15
Type
Pulse Generator
Voltage Rating
95 to 264 V
Overview
The Model 4030 is a versatile signal source which combines four functions into one unit--waveform generation, pulse generation (through variable symmetry), frequency sweep operation, and triggered operation. The 4030 offers low rise and fall time pulsed signals up to 10MHz to meet many test and measurement applications.
Features:
Adjustable frequency range from 0.1 Hz to 10 MHz
Four digit LED frequency display
Invertible polarity
Single pulsed output via manual trigger
Features: