B&K Precision 2705B

Image may be a representation.
See specs for product details.
Auto Ranging Tool Kit DMM
Manufacturer #: 2705B
Allied Stock #: 70146209
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$70.00 (Each)
1 $70.00
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Configuration : Handheld
Current Rating : 10 A
Display : 33⁄4 Digits, 3400 Counts, LCD
Display Resolution : 3 3/4 Digit
Display Type : LCD
Measuring Rate : 2/sec
Resistance Range : 40 MΩ
Series : Tool Kit Series
Type : Digital
Voltage Range : 1000 V

Overview

The 2705B is a full-featured auto-ranging DMM that combines performance, value and functionality. The 4000 count LCD can display resistance values up to 40 Mohm. With the auto-power-off feature, you won't have to worry about accidental battery consumption. Value-packed features make this meter a must in every "Tool Kit®".

Features:

  • Magnetic hanger
  • One-handed operation
  • Auto/manual ranging
  • Auto power off
  • Measures up to 10 A (AC & DC)
  • DC voltage to 1000 V
  • AC voltage to 750 V
  • Resistance to 40 Mohm
  • Continuity test
  • Diode test

  • Product Added to Cart
    B&K Precision
    Auto Ranging Tool Kit DMM
    Allied Stock #: 70146209
    Mfr's Part #: 2705B
    $70.000 Each
    Quantity added: