B&K Precision 2552

Image may be a representation.
See specs for product details.
70 MHz to 300 MHz; 2 GSa/s Digital Storage Oscilloscopes
Manufacturer #: 2552
Allied Stock #: 70276607

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 0
Pricing (USD) & Availability
Standard Pricing
Product Discontinued. Replacement available.
Item updated.
See Part #: 71091852
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Bandwidth : 70 MHz
Configuration : Bench
Memory : 12 kpts
Number of Channels : 2 Channel
Sample Rate : 1 GS/s
Series : 2550 Series
Type : DSO - Digital Storage

Overview

The 2550 Series digital storage oscilloscopes deliver performance and value in 2-channel and 4-channel configurations. With bandwidth from 70 MHz to 300 MHz and 2 GSa/s sample rates, these oscilloscopes offer 24 kpts/Ch waveform memory, 32 automatic measurements, and advanced triggering capabilities including math functions. Engineered to allow you to see more of your signal under test, the 2550 series' widescreen 7" TFT display offers a significantly larger viewing area than typical economy oscilloscopes (5.7").

Features:

  • Bandwidth up to 300 MHz
  • 2 GSa/s sample rate
  • 4-channel acquisition (on select models)
  • Large 7" widescreen color display
  • 32 automatic measurements
  • FFT plus four additional math functions
  • Built-in context sensitive help system
  • 50Ω input coupling
  • PC software that lets you remotely control the oscilloscope and capture, save, and analyze waveform data
  • Front and rear panel USB host port for convenient storing and recalling of waveform data, setups, and screenshots on a USB flash drive
  • Standard LAN (supports SCPI) and USB device port (USBTMC compliant) for remote PC control

  • Product Added to Cart
    B&K Precision
    70 MHz to 300 MHz; 2 GSa/s Digital Storage Oscilloscopes
    Allied Stock #: 70276607
    Mfr's Part #: 2552
    $1,015.000 Each
    Quantity added: