Location: 
All Products

B&K Precision 1696

B&K Precision - 1696 - Programmable DC switching power supply, 1-20VDC,  0-9.99A View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Programmable DC switching power supply, 1-20VDC, 0-9.99A
Mfr. Part#:
1696

Allied Stock#: 70146144

 RoHS Exempt Product

 

Resources

View 1696 Datasheet Datasheet

View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$375.00 (Each)
1$375.000
Availability

5 can ship immediately.

4 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1696 Series
Current, Output: 10 A
Number of Outputs: 1
Power, Output: 200 W
Type: Programmable
Voltage, Output: 20 VDC

Overview

The 1696, 1697, and 1698 Programmable Switching DC Power Supplies use new switching technologies to offer more power at a lower cost than traditional linear power supplies. The RS232 interface allows you to remotely control the power supply or program a sequence of different voltages and current limits that can be used in an automated test application.

Features:
  • RS232 interface
  • Data logging capability
  • Output disable
  • Over voltage protection
  • Constant voltage operation
  • Constant current operation (current limiting)
  • Easy-to-use
  • Large easy to read LCD displays
  • RS232 to RS485 Adapter required for RS485 applications