Location: 
All Products

B&K Precision 1211E

B&K Precision - 1211E - Pattern Generator;  White,  Yellow,  Cyan, Green,  Magneta,  Red,  Blue,  and Black View larger image View larger image
Image may be a representation.
See specs for product details.

B&K Precision Pattern Generator; White, Yellow, Cyan, Green, Magneta, Red, Blue, and Black
Mfr. Part#:
1211E

Allied Stock#: 70146315

 RoHS Exempt Product

 

Resources

View 1211E Datasheet Datasheet

View More from B&K Precision >>
Pricing (USD) & Availability
Standard Pricing
$250.00 (Each)
1$250.000
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 1211E | 1249B Series
Chroma: Auto⁄Manual
Color Bars: White, Yellow, Cyan, Green, Magneta, Red, Blue, and Black
Configuration: Handheld
Convergence: 15 Vertical x 11 Horizontal
Dimensions: 1.5" L x 3.8" W x 5.7" H
Function: NTSC Color Raster Patterns
Impedance, Output: 75 Ohms
Number of Channels: 3
Power Source: 9 V Battery
Rasters: White, Red, Green, Blue, Yellow, Cyan, Magenta, and Black
RF Output: CH3 == 61.25 MHz (Crystal Controlled)
Stability: 50 ppm
Staircase: Linear Staircase Signal with 5 Equal Steps From Black to White
Type: Pattern
Weight: 9.6 Oz.
Window Size: White Window with Black Background

Overview

This handheld NTSC Pattern Generator is powered by a 9 volt battery or AC adapter providing NTSC color bars, crosshatch, dot, staircase, circle, center cross, windows, and a full range of color raster patterns. The outputs available are composite video via RCA connector, a RF output BNC connector, or an S Video mini-DIN output. Signals can be produced as an interlaced or progressive scanning mode.

Features:
  • S Video, composite video, RF output
  • Interlace or progressive scanning system
  • 9VDC battery (included)
  • AC adapter available