AVX TWCE127K100SCYZ0000

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 120 uF; 10%; Vol-Rtg 100 VDC; Axial; ESR 2.76 Ohms; w/Sleeve
Manufacturer #: TWCE127K100SCYZ0000
Allied Stock #: 70278707
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$81.07 (Each)
10 $81.07
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance : 120 uF
Case Code : E
Case Size : 0.375 In. Dia. x 1.062 In. L (9.52 mm Dia. x 26.97 mm L)
Configuration : Axial
Dimensions : 0.375" x 1.062" (9.52 x 26.97mm) Dia. x L
ESR : 2.76 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : TWC-Y Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 100 VDC

Overview

The TWC-Y high temperature Series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. Components are capable of 300 hours of operation at extreme temperature with the applicable derated voltage. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 120 uF; 10%; Vol-Rtg 100 VDC; Axial; ESR 2.76 Ohms; w/Sleeve
Allied Stock #: 70278707
Mfr's Part #: TWCE127K100SCYZ0000
$81.070 Each
Quantity added: