AVX TWCD177K015CCYZ0000

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 170 uF; 10%; Vol-Rtg 15 VDC; Axial; ESR 1.95 Ohms; w/o Sleeve
Manufacturer #: TWCD177K015CCYZ0000
Allied Stock #: 70278720
-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$44.50 (Each)
10 $44.50
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 10

Multiples Of: 10

Specifications

Capacitance : 170 uF
Case Code : D
Case Size : 0.375 In. Dia. x 0.766 In. L (9.52 mm Dia. x 19.46 mm L)
Configuration : Axial
Dimensions : 0.375 x 0.766" (9.52 x 19.46mm ) Dia. x L
ESR : 1.95 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : TWC-Y Series
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 15 VDC

Overview

The TWC-Y high temperature Series represents a COTS-Plus version of conventional wet electrolytic tantalum capacitors that are designed for use at 200°C. Components are capable of 300 hours of operation at extreme temperature with the applicable derated voltage. This design includes a welded tantalum can and header assembly that provides a hermetic seal to withstand harsh environments.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 170 uF; 10%; Vol-Rtg 15 VDC; Axial; ESR 1.95 Ohms; w/o Sleeve
Allied Stock #: 70278720
Mfr's Part #: TWCD177K015CCYZ0000
$44.500 Each
Quantity added: