AVX TPSE156K050R0250

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 15 uF; Tol 10%; SMT; Vol-Rtg 50V; Low ESR; Cut Tape
Mfr. Part#: TPSE156K050R0250
Allied Stock#: 70001806

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.690 (Each)
400 $4.690
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400

Specifications

Capacitance : 15 uF
Case Code : E
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm) LxWxT
ESR : 0.25 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TPS Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 50 VDC
Voltage, Surge : 65 VDC

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 15 uF; Tol 10%; SMT; Vol-Rtg 50V; Low ESR; Cut Tape
Allied Stock #: 70001806
Mfr's Part #: TPSE156K050R0250
$4.690 Each
Quantity added: