AVX TPSD107K016R0125

Image may be a representation.
See specs for product details.
Capacitor; 100 μ F; 16 V @ 85° C; 20 V @ 85° C; ± 10%
Manufacturer #: TPSD107K016R0125
Allied Stock #: 70001049

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 18
Pricing (USD) & Availability
Standard Pricing
$1.00 (Each)
1 $1.00
Availability

18 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 100 uF
Case Code : D
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.9mm) LxWxT
Dissipation Factor : 6% (Max.)
ESR : 0.125 Ohm
ESR, Test Condition : (Max.) @ 100 kHz
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TPS Series
Standards : 55⁄125⁄56 (IEC 68-2) Environmental Classification, EIA & CECC
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 10 %
Voltage Rating : 16 VDC
Voltage, Rating, Test Condition : @ +85°C
Voltage, Surge : 20 VDC
Voltage, Surge, Test Condition : @ +85°C

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; 100 μ F; 16 V @ 85° C; 20 V @ 85° C; ± 10%
Allied Stock #: 70001049
Mfr's Part #: TPSD107K016R0125
$1.000 Each
Quantity added: