AVX TPSD107K010R0050

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 100 uF; Tol 10%; SMT; Vol-Rtg 10V; Low ESR; Cut Tape
Mfr. Part#: TPSD107K010R0050
Allied Stock#: 70001799

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$2.26 (Each)
500 $2.26
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 100 uF
Case Code : D
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.11" (7.3 x 4.3 x 2.9mm) LxWxT
ESR : 50 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TPS Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 10 VDC
Voltage, Surge : 13 VDC

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 100 uF; Tol 10%; SMT; Vol-Rtg 10V; Low ESR; Cut Tape
Allied Stock #: 70001799
Mfr's Part #: TPSD107K010R0050
$2.260 Each
Quantity added: