AVX TPSC475K035R0600

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 4.7 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 6032; ESR 600 mOhms; CT
Mfr. Part#: TPSC475K035R0600
Allied Stock#: 70001325

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$1.070 (Each)
500 $1.070
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 500

Multiples Of: 500

Specifications

Capacitance : 4.7 uF
Case Code : C
Case Size : 2412 (6032 mm)
Dimensions : 0.236" x 0.126" x 0.102" (6 x 3.2 x 2.6mm) LxWxT
ESR : 0.6 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TPS Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 35 VDC
Voltage, Surge : 46 VDC

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 4.7 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 6032; ESR 600 mOhms; CT
Allied Stock #: 70001325
Mfr's Part #: TPSC475K035R0600
$1.070 Each
Quantity added: