AVX TPSA106K010R1800

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 3216; ESR 1.8 Ohms; CT
Mfr. Part#: TPSA106K010R1800
Allied Stock#: 70001205

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 2000
Pricing (USD) & Availability
Standard Pricing
$0.50 (Each)
1 $0.50
2 $0.49
5 $0.475
10 $0.455
25 $0.425
50 $0.39
100 $0.35
Availability

2000 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 10 uF
Case Code : A
Case Size : 1206 (3216 mm)
Dimensions : 0.126" x 0.063" x 0.063" (3.2 x 1.6 x 1.6mm) LxWxT
Dissipation Factor : 6% (Max.)
ESR : 1.8 Ohm
ESR, Test Condition : @ 100 kHz
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TPS Series
Standards : EIA and CECC Standard
Temperature, Operating, Maximum : 125 Deg. C
Temperature, Operating, Minimum : -55 Deg. C
Termination : SMD
Tolerance : 10 %
Voltage Rating : 10 VDC
Voltage, Surge : 13 VDC

Overview

TPS surface mount products have inherently low ESR (equivalent series resistance) and are capable of higher ripple current handling, producing lower ripple voltages, less power and heat dissipation than standard product for the most efficient use of circuit power.

Product Added to Cart
AVX
Capacitor; Tantalum; Cap 10 uF; Tol 10%; Vol-Rtg 10 VDC; SMT; 3216; ESR 1.8 Ohms; CT
Allied Stock #: 70001205
Mfr's Part #: TPSA106K010R1800
$0.500 Each
Quantity added: