AVX TPME477M010R0023

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 470 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 7343-43; ESR 23 mOhms
Mfr. Part#: TPME477M010R0023
Allied Stock#: 70001353

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 283
Pricing (USD) & Availability
Special Pricing
$3.64 (Each)
1 $3.643
Standard Pricing
$6.800 (Each)
1 $6.800
10 $6.120
25 $5.560
100 $5.100
250 $4.370
500 $4.250
1000 $4.080
Availability

283 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 470 uF
Case Code : E
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm)
ESR : 0.023 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : TPM Series
Termination : SMD
Tolerance : 20 %
Voltage Rating : 10 VDC

Overview

Low ESR, high capacitance and high ripple current are the key parameters for processor filtering. Multianode configuration within a standard E case package meets these requirements.

  • Capacitance Range: 10 μF to 2200 μF
  • Tolerance: ±10%, ±20%
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 470 uF; Tol 20%; Vol-Rtg 10 VDC; SMT; 7343-43; ESR 23 mOhms
    Allied Stock #: 70001353
    Mfr's Part #: TPME477M010R0023
    $3.643 Each
    Quantity added: