AVX TPME476K035R0055

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 47 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 7343-43; Cut Tape
Mfr. Part#: TPME476K035R0055
Allied Stock#: 70001346

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

  • This item cannot be backordered online. Maximum order amount is 3
Pricing (USD) & Availability
Standard Pricing
$4.760 (Each)
1 $4.760
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 47 uF
Case Code : E
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm)
ESR : 0.055 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TPM Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 35 VDC

Overview

Low ESR, high capacitance and high ripple current are the key parameters for processor filtering. Multianode configuration within a standard E case package meets these requirements.

  • Capacitance Range: 10 μF to 2200 μF
  • Tolerance: ±10%, ±20%
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 47 uF; Tol 10%; Vol-Rtg 35 VDC; SMT; 7343-43; Cut Tape
    Allied Stock #: 70001346
    Mfr's Part #: TPME476K035R0055
    $4.760 Each
    Quantity added: