AVX TPME108K004R0018

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 1000 uF; Tol 10%; Vol-Rtg 4 VDC; SMT; 7343-43; ESR 18 mOhms
Mfr. Part#: TPME108K004R0018
Allied Stock#: 70001349

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$4.730 (Each)
400 $4.730
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 400

Multiples Of: 400

Specifications

Capacitance : 1000 uF
Case Code : E
Case Size : 2916 (7343 mm)
Dimensions : 0.287" x 0.169" x 0.162" (7.3 x 4.3 x 4.1mm)
ESR : 0.018 Ohm
Material, Element : Tantalum
Mounting Type : PCB
Series : TPM Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 4 VDC

Overview

Low ESR, high capacitance and high ripple current are the key parameters for processor filtering. Multianode configuration within a standard E case package meets these requirements.

  • Capacitance Range: 10 μF to 2200 μF
  • Tolerance: ±10%, ±20%
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 1000 uF; Tol 10%; Vol-Rtg 4 VDC; SMT; 7343-43; ESR 18 mOhms
    Allied Stock #: 70001349
    Mfr's Part #: TPME108K004R0018
    $4.730 Each
    Quantity added: