AVX TAJR104K020RNJ

Image may be a representation.
See specs for product details.
Capacitor; Tantalum; Cap 0.1 uF; Tol 10%; SMT; Vol-Rtg 20V; Cut Tape
Manufacturer #: TAJR104K020RNJ
Allied Stock #: 70001772

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.48 (Each)
2500 $0.48
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2500

Multiples Of: 2500

Specifications

Capacitance : 0.1 uF
Case Code : R
Case Size : 0805 (2012 mm)
Dimensions : 0.081" x 0.051" x 0.047" (2.05 x 1.3 x 1.2mm)
Material, Element : Tantalum
Mounting Type : PCB
Packaging : Cut Tape
Series : TAJ Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 20 VDC

Overview

  • Capacitance Range: 0.1 μF to 2200 μF
  • Available in Standard and Extended Ranges
  • Operating Temperature: –55°C to +85°C
  • Temperature Range: –55°C to +125°C

  • Product Added to Cart
    AVX
    Capacitor; Tantalum; Cap 0.1 uF; Tol 10%; SMT; Vol-Rtg 20V; Cut Tape
    Allied Stock #: 70001772
    Mfr's Part #: TAJR104K020RNJ
    $0.480 Each
    Quantity added: