AVX SXP11C684KAA
Capacitor;Ceramic;Cap 0.68 uF;Tol 10%;Radial High Temp;Vol-Rtg 100V
Mfr. Part #: SXP11C684KAA / RS Stock #: 70001550
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$20.25
5000
$19.85
10000
$19.24
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.68 uF
Capacitance Range
0.1 to 0.999 uF
Configuration
Radial
Dissipation Factor
0.15% Max @ 25°C, 1.0+/-0.2 Vrms (open circuit voltage) at 1 KHz %
Element Material
Ceramic
Lead Diameter
0.064 mm
Mounting Type
PCB Mount
Special Features
High Temperature
Termination
Radial Leads
Tolerance
10% %
Voltage Rating
100 V
Overview
SXP-style, encapsulated radial leaded MLC capacitors are ideally suited for high temperature applications up to 200?C. This product is intended for downhole oil exploration, including logging while drilling, geophysical probes, as well as space, aerospace and hybrid automotive applications. This product supplements the SMX family of capacitors and offers mechanical protection to the ceramic element in extreme harsh environment. The high temperature solder utilized in the construction of SXPstyle parts assures reliable operation in high temperature and rugged environments. The SXP-style capacitors are ideally suited for applications as DC filters in high power, high frequency motor drives, high pulsed-current circuitry, as well as standard electronic equipment designed for high temperature applications. SXP-style, switch mode power supply capacitors are characterized with excellent performance. The main benefits of SXP product include: ?Low ESR, low ESL ?Low DC leakage ?Excellent high frequency performance