Location: 
All Products

AVX PBRC-3.68BR

AVX - PBRC-3.68BR - PBRC-3.68BR,  Ceramic Resonator,  3.68MHz33pF,  3-Pin,  7.4 x 3.4 x 2.0mm View larger image View larger image
Image may be a representation.
See specs for product details.

AVX PBRC-3.68BR, Ceramic Resonator, 3.68MHz33pF, 3-Pin, 7.4 x 3.4 x 2.0mm
Mfr. Part#:
PBRC-3.68BR

Allied Stock#: 70195660

 RoHS Compliant Part

 

Resources

View PBRC-3.68BR Datasheet Datasheet

View More from AVX >>
Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
2000$0.210
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 2000 |  Multiples Of: 2000

Specifications

Brand/Series: PBRC-B Series
Capacitance, Load: 33 pF
Dimensions: 7.4 x 3.4 x 2.0 mm
Frequency Tolerance: ±5 %
Height: 0.079" (2mm)
Length: 0.291" (7.4mm)
Mounting Type: Surface Mount
Number of Pins: 3
Package Type: SMT
Resonance Frequency: 3.68 MHz
Series Code: PBRC-B
Temperature, Operating, Maximum: +80 °C
Temperature, Operating, Minimum: -20 °C
Temperature, Operating, Range: -20 to +80 °C
Temperature, Stability: ±0.3%
Type: Ceramic
Width: 0.134" (3.4mm)

Overview

Features:
  • Excellent Frequency Stability
  • Low-Profile SMD Package
  • Reflow Solderable
  • Excellent Solderability (Nickel Barrier + Au Flash Termination)

    Applications:
  • Car Accessories
  • Camcorders
  • Digital Cameras
  • PDAs and PC Peripherals

    Specifications:
  • Temperature Stability –40° to +85°C
  • Tolerance ±0.5% @ 25°C