AVX MK03V72R4BAT2A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 2.4 pF; Tol 0.1 pF; Vol-Rtg 250 VDC; SMT; 0603; COG(NPO)
Mfr. Part#: MK03V72R4BAT2A
Allied Stock#: 70001571

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.350 (Each)
4000 $0.350
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 2.4 pF
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Series : MK Series
Supply Voltage : 250 V
Termination : SMD
Tolerance : 0.1 pF
Voltage Rating : 250 VDC

Overview

MK Series Ultra low ESR capacitors are C0G (NP0) chip capacitors specially designed for “Ultra” low ESR for applications in the communications market. Max ESR and effective capacitance are met on each value producing lot to lot uniformity. Sizes available are EIA chip sizes 0402, 0603, 0805, and 1210.

Product Added to Cart
AVX
Capacitor; Ceramic; Cap 2.4 pF; Tol 0.1 pF; Vol-Rtg 250 VDC; SMT; 0603; COG(NPO)
Allied Stock #: 70001571
Mfr's Part #: MK03V72R4BAT2A
$0.350 Each
Quantity added: