AVX FFLI6U0157K--

Image may be a representation.
See specs for product details.
Capacitor; PolyproMetallized; Cap150uF; Tol10%; Vol-Rtg1150V; ScrewTerm; Male
Mfr. Part#: FFLI6U0157K--
Allied Stock#: 70225784

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$74.600 (Each)
16 $74.600
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16

Multiples Of: 16

Specifications

Capacitance : 150 uF
Case Size : 2.953 In. Dia. x 4.134 In. L (75.0062 mm Dia. x 105.0036 mm L)
ESR : 0.005 Ohm
Material, Element : Polypropylene Metallized
Series : FFLI Series
Special Features : DC Filtering
Termination : Stud
Tolerance : 10 %
Voltage Rating : 1150 VDC

Overview

Capacitors for power electronics. The FFLI capacitor is specifically designed for DC filtering.

Product Added to Cart
AVX
Capacitor; PolyproMetallized; Cap150uF; Tol10%; Vol-Rtg1150V; ScrewTerm; Male
Allied Stock #: 70225784
Mfr's Part #: FFLI6U0157K--
$74.600 Each
Quantity added: