AVX FFB54D0117K--

Image may be a representation.
See specs for product details.
Capacitor; PolyesterMetallized; Cap110uF; Tol10%; Vol-Rtg75VDC; Radial; 2Lead
Manufacturer #: FFB54D0117K--
Allied Stock #: 70225826

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.99 (Each)
48 $24.99
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 48

Multiples Of: 48

Specifications

Capacitance : 110 uF
Configuration : Radial
ESR : 0.0014 Ohm
Material, Element : Polyester Metallized
Mounting Type : PCB
Series : FFB Series
Special Features : DC Filtering
Termination : Through Hole
Tolerance : 10 %
Voltage Rating : 75 VDC

Overview

The FFB series uses a non-impregnated metallized polypropylene or polyester dielectric with the controlled self-healing process, specially treated to have a very high dielectric strength in operating conditions up to 105°C. The FFB has been designed for printed circuit board mounting. Furthermore, their performances allow to be a very interesting alternative to electrolytic technology because they can withstand much higher levels of surge voltage.

Product Added to Cart
AVX
Capacitor; PolyesterMetallized; Cap110uF; Tol10%; Vol-Rtg75VDC; Radial; 2Lead
Allied Stock #: 70225826
Mfr's Part #: FFB54D0117K--
$24.990 Each
Quantity added: