AVX 1808HC102KAT1A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 1000 pF; Tol 10%; Vol-Rtg 3000 VDC; SMT; 1808; X7R
Mfr. Part#: 1808HC102KAT1A
Allied Stock#: 70001489

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.306 (Each)
1 $0.306
2 $0.300
5 $0.291
Availability

258 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1000 pF
Case Size : 1808 (4520 mm)
Dimensions : 0.18" x 0.08" x 0.08" (4.57 x 2.03 x 2.03mm) LxWxT
Material, Element : Ceramic
Mounting Type : PCB
Special Features : High Voltage
Termination : SMD
Tolerance : 10 %
Voltage Rating : 3000 VDC
Product Added to Cart
AVX
Capacitor; Ceramic; Cap 1000 pF; Tol 10%; Vol-Rtg 3000 VDC; SMT; 1808; X7R
Allied Stock #: 70001489
Mfr's Part #: 1808HC102KAT1A
$0.306 Each
Quantity added: