AVX 08053D105KAT2A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 1 uF; Tol 10%; Vol-Rtg 25 VDC; SMT; 0805; X5R; Cut Tape
Mfr. Part#: 08053D105KAT2A
Allied Stock#: 70001251

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.560 (Each)
1 $0.560
50 $0.430 (Save 23%)
100 $0.330 (Save 41%)
Availability

42 can ship immediately.

3000 on order.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Capacitance : 1 uF
Case Size : 0805 (2012 mm)
Dimensions : 0.079" x 0.049" (2 x 1.25mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Cut Tape
Series : 0805 Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 25 VDC

Overview



  • EIA Class II Ceramic Materials — General Purpose
  • Operating Temperature Range — –55°C to +85°C
  • Temperature Characteristic — ±15%

  • Product Added to Cart
    AVX
    Capacitor; Ceramic; Cap 1 uF; Tol 10%; Vol-Rtg 25 VDC; SMT; 0805; X5R; Cut Tape
    Allied Stock #: 70001251
    Mfr's Part #: 08053D105KAT2A
    $0.560 Each
    Quantity added: