AVX 08051A101KAT2A
Capacitor, 0805, +/- 30 ppm/C, No breakdown or visual defects, 100000 Megohms
Mfr. Part #: 08051A101KAT2A / RS Stock #: 70001117
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4000
$0.0237
200000
$0.02322
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
100 pF
Capacitance Range
100 to 999 pF
Case Size
0805 ; 2012
Dimensions
0.05 in W X 0.08 in L
Element Material
Ceramic
Insulation Resistance
100,000 MOhms
Maximum Operating Temperature
125 °C
Minimum Operating Temperature
-55 °C
Package Type
805
Temperature Coefficient
+/- 30 ppm/°C
Termination
SMD
Thickness
0.037 in
Tolerance
10% %
Voltage Rating
100 V