AVX 06035C393KAT2A

Image may be a representation.
See specs for product details.
0603 39nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielectric; +/-10%
Mfr. Part#: 06035C393KAT2A
Allied Stock#: 70001636

RoHS Compliant Part

Quantity  

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.017 (Each)
4000 $0.017
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 0.039 uF
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element : Ceramic
Mounting Type : PCB
Packaging : Tape & Reel
Series : 0603 Series
Termination : SMD
Tolerance : 10 %
Voltage Rating : 50 VDC

Overview

  • EIA Class II Ceramic Materials — Temperature Stable
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±15%

  • Product Added to Cart
    AVX
    0603 39nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielectric; +/-10%
    Allied Stock #: 70001636
    Mfr's Part #: 06035C393KAT2A
    $0.017 Each
    Quantity added: