AVX 06031C332KAT2A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 3300 pF; Tol 10%; Vol-Rtg 100 VDC; SMT; 0603; X7R; Tape & Reel
Manufacturer #: 06031C332KAT2A
Allied Stock #: 70002191

RoHS Compliant Part

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.02 (Each)
4000 $0.02
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" (1.6 x 0.8mm) LxW
Mounting Type : PCB
Series : 0603 Series
Termination : SMD

Overview

AVX 0603 MLCC series
X7R formulations are called “temperature stable" ceramics and fall into EIA Class II materials, and COG (NPO) is the most popular “temperature-compensating" EIA Class I ceramic materials

Product Added to Cart
AVX
Capacitor; Ceramic; Cap 3300 pF; Tol 10%; Vol-Rtg 100 VDC; SMT; 0603; X7R; Tape & Reel
Allied Stock #: 70002191
Mfr's Part #: 06031C332KAT2A
$0.020 Each
Quantity added: