AVX 06031A390JAT2A

Image may be a representation.
See specs for product details.
Capacitor; Ceramic; Cap 39 pF; Tol 5%; Vol-Rtg 100 VDC; SMT; 0603; COG
Mfr. Part#: 06031A390JAT2A
Allied Stock#: 70001396

RoHS Compliant Part

Quantity  

Resources

Datasheet

Pricing (USD) & Availability
Standard Pricing
$0.013 (Each)
4000 $0.013
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000

Multiples Of: 4000

Specifications

Capacitance : 39 pF
Case Size : 0603 (1608 mm)
Dimensions : 0.063" x 0.031" (1.6 x 0.8mm) LxW
Material, Element : Ceramic
Series : 0603 Series
Termination : SMD
Tolerance : 5 %
Voltage Rating : 100 VDC

Overview



  • EIA Class I Ceramic Materials — Temperature Compensating
  • Operating Temperature Range — –55°C to +125°C
  • Temperature Characteristic — ±0.3%

  • Product Added to Cart
    AVX
    Capacitor; Ceramic; Cap 39 pF; Tol 5%; Vol-Rtg 100 VDC; SMT; 0603; COG
    Allied Stock #: 70001396
    Mfr's Part #: 06031A390JAT2A
    $0.013 Each
    Quantity added: