AVENTICS R480758274

Image may be a representation.
See specs for product details.
Manifold; 4 Station; ES05; D-sub; signal solenoid 5/2; 3/8" tube conn
Manufacturer #: R480758274
Allied Stock #: 70987984

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$371.91 (Each)
1 $371.91
3 $353.32
Availability

3 can ship immediately.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Connection Type : 25 Pin D-Sub Connector
Flow Rate : 0.61CV (21.5CFM)
Mounting Type : Manifold Mount
Pressure Range : -14.5 to 116 Psi
Series : ES05 Series
Size, Port : 3/8"
Type : Manifold

Overview

The new ES05 is the simple solution for elementary pneumatics
ES05 is a valve system that has been designed especially for standard pneumatics applications and industrial automation.
Simple, flexible and efficient – without bells and whistles.

Easy assembly

  • Due to a modular concept, low number of parts and the one-tool-concept our customers save time.
  • Thanks to the easy construction concept, mistakes at assembly are nearly impossible.

    High flexibility
  • The ES05 allows individual configuration, the flexible electrical connectivity enables easy modification and extensions.
  • Modifications are possible at any time down to the last minute or even after installation.

    Easy configuration
  • Through the engineering tools you can easily configure, assemble or order your desired products,
  • Including all documentation free-of-charge.

    High quality
  • You can benefit from cost focussed contemporary products in technical excellence made from extensive wealth of experience.

    Lower inventory
  • Small number of parts required to build a vast variations of valve systems reduces inventory investment.

  • Product Added to Cart
    AVENTICS
    Manifold; 4 Station; ES05; D-sub; signal solenoid 5/2; 3/8" tube conn
    Allied Stock #: 70987984
    Mfr's Part #: R480758274
    $371.910 Each
    Quantity added: