Aven 26700-401
Cyclops HDMI Digital Microscope, Stand, Remote, & HDMI Cable, 4x Objective lens
Mfr. Part #: 26700-401 / RS Stock #: 71014526
Price
Qty.
Standard Price
1
$814.01
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Includes
Cyclops HDMI Digital Microscope ; 4x Objective Lens ; HDMI Cable ; Power Adaptor ; Metal Stand ; White Balance Card ; IR Remote
Output
HDMI 1920 x 1080
Power Source
5 VDC ; 2 A
Sensor Type
1/3” Color CMOS
Special Features
4x Objective lens
UPC Code
766955374046
Overview
Cyclops Digital Microscope
HDMI OUTPUT PROVIDES HIGH DEFINITION PICTURE QUALITY
VIEW YOUR INSPECTION ON YOUR MONITOR. REDUCE EYE STRAIN AND NECK FATIGUE.
This innovative inspection scope connects directly to a monitor through a convenient 1080p HDMI output allowing operators to see high quality images while looking straight ahead at a large screen, rather than hunching over narrow microscope eyepieces. A large working distance and 30 LEDs that can be adjusted for intensity allow examination of objects of various sizes. Magnification ranges up to 132x on a 21.5" HD monitor.
Convenient HDMI Output
HDMI output allows operators to connect their Cyclops to an HD monitor to study 1080p images. Reduce the fatigue associated with frequent microscope use.** Monitor Not Included
Capture stunning images
2 megapixel sensor provides operators with exceptionally crisp, high resolution images.
CONTROL THE BRIGHTNESS OF 30 LED LIGHTS
LED illumination with adjustable intensity controls give operators a variety of lighting options for their applications.
Heavy Duty Stand
The included aluminum stand provides a large working distance.
Control Your Settings
Control the Cyclops' features such as focus and lighting with the infrared remote control.
Upgrade your Cyclops
Aven features a variety of stands and lenses to enhance your Cyclops inspection system. Improve your working distance and benchtop space with the adjustable Cyclops Articulating Arm Stands (available in 17 inch and 12 inch models). Need a closer look? Consider the Cyclops 10x Objective lens - offering up to 960x magnification.