Aven 18072TS

Image may be a representation.
See specs for product details.
Tweezers Pattern Titanium; Pattern 7 Accutek
Manufacturer #: 18072TS
Allied Stock #: 71014302

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Pricing (USD) & Availability
Standard Pricing
$41.055 (Each)
1 $41.055
Availability

0 can ship immediately.

2 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Aven Precision Tweezers
Series : Accu-Tek Series

Overview

AVEN Titanium Swiss Accu-Tek Tweezers:

Titanium tweezers have been found to be excellent for use in the silicon chip industry because titanium tweezers do not shed particles like the stainless steel tweezers. Anytime an abrasive substance is handled and microscopic particles are a detriment, it may be best to choose titanium. Since titanium is non-magnetic, these tweezers are extremely useful when handling magnetic materials or when working in a magnetic field. Titanium is a light weight, high strength material.

Features:

  • Lightweight (high strength to weight ratio)
  • Zero Magnetic Retentively
  • Temperature Resistant to 800°C/1600°F
  • Chemical and Corrosion Resistant
  • Solder non-adherent

  • Product Added to Cart
    Aven
    Tweezers Pattern Titanium; Pattern 7 Accutek
    Allied Stock #: 71014302
    Mfr's Part #: 18072TS
    $41.055 Each
    Quantity added: