Aven 10823S

Image may be a representation.
See specs for product details.
Cutter Oval Head; Large Semi-Flush
Manufacturer #: 10823S
Allied Stock #: 71014082

RoHS Exempt Product

-
+
ADD TO CART UPDATE CART

Resources

Datasheet Datasheet

Pricing (USD) & Availability
Standard Pricing
$24.95 (Each)
1 $24.95
Availability

0 can ship immediately.

472 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1

Multiples Of: 1

Specifications

Family Name : Precision Cutters Family
Series : Accu-Cut Series

Overview

AVEN Precision Cutters – Accu-Cut Large Oval Head Cutter Semi-Flush:

Accu-Cut Large Oval Head Cutter with semi flush cutting edges. Cutting capacity 0.2 to 1.5mm soft copper wire. Larger size for increased durability. 63-65 HRC.

Popular for wire and cable, extra rugged, 25% larger then the standard oval cutters. Accu-Cut cutters are renowned for their superior cutting edge technology. Cutting edges have a hardness of 63-65 HRC for exceptional durability and are sharpened cut crisply at the very tip and along the entire length of the cutting edge. Unique joint design also ensures that the cutting edges stay in perfect alignment for superior performance. Grips are ESD Safe and ergonomically designed to exceptional comfort to increase operator productivity.

Features:

  • This popular shape can be used for many applications
  • Semi-Flush Cutting Edges
  • ESD Safe Ergonomic Grips for superior comfort
  • Forged Steel for added durability
  • 25% larger than standard oval head cutters
  • Larger cutting head provides added durability

  • Product Added to Cart
    Aven
    Cutter Oval Head; Large Semi-Flush
    Allied Stock #: 71014082
    Mfr's Part #: 10823S
    $24.950 Each
    Quantity added: