Signal Conditioning

Search Within
[-] Show In-Stock Items Only
In Stock Only (158)
[-] Input Type
Analog (22)
Analogue (32)
Current (19)
Current Measuring Input (5)
Current, Voltage (112)
DC Current, DC Voltage (2)
Digital (5)
Electrical/Fibre Optical (1)
Frequency (11)
Intrinsically safe (1)
Intrinsically Safe (2)
Intrinsically Safe, Programmable⁄Configured (1)
Potentiometer (1)
RS-232 (Interface A) (1)
RS232/RS422/RS485 (1)
Temperature (4)
Thermocouple (7)
Unconfigured (1)
Universal (1)
Voltage (17)
[-] Input, Range
±20 mA, ±5 mA, 0 to 1 V, 0 to 10 V, 0 to 10 mA, 0 to 100 mV, 0 to 2 V, 0 to 20 V, 0 to 20 mA, 0 to 300 mV, 0 to 5 V, 0 to 5 mA, 0 to 500 mV, 0 to 60 mV, 2 to10 V, 4 to 20 mA (1)
±30 V, ±5 A, ±50 mA (2)
0 Hz to 25 kHz (2)
0 to +100 °C (1)
0 to +250 °C (1)
0 to +300 °C (1)
0 to +600 °C (1)
0 to 1 A, ±1 A (1)
0 to 1 KHz (1)
0 to 1 kHz, 0 to 10 kHz, 0 to 12 kHz, 0 to 16 kHz, 0 to 2 kHz, 0 to 2.5 kHz, 0 to 20 kHz, 0 to 200 Hz, 0 to 24 kHz, 0 to 250 Hz, 0 to 28.8 kHz, 0 to 3 kHz, 0 to 4 kHz, 0 [arrow/ (1)
0 to 10 mA (2)
0 to 10 V (3)
0 to 10 V, 0 to 20 mA, 0 to 5 V, 1 to 5 V, 2 to 10 V, 2 to 10 mA, 4 to 20 mA (1)
0 to 10 V, 0 to 20 mA, 4 to 20 mA (2)
0 to 10, 0 to 20 V, mA (6)
0 to 100 Hz (1)
0 to 100 KΩ, -100 to 200 mV, -200 to +2000 °C (1)
0 to 100, 0 to 500 A, V, mV (1)
0 to 100, 0 to 500 V, mA, mV (1)
0 to 12, 0 to 24 V, mA (1)
0 to 20 mA (14)
0 to 20 mA, 4 to 20 mA (3)
0 to 5 A, ±5 A (1)
0 to 5 KHz (1)
0 to 5, 16 to 30 V, VDC (2)
1 MHz to 12 kHz (1)
1 to 100 KΩ, -10 to 10 VDC, -200 to +2000 °C, -25 to 25 mA (1)
10 ~ 30 VDC (3)
-10 to +10 V (3)
10, 20 VDC, mA dc (2)
-100 to +100, 5, 18 V, mA, mV (1)
-1000 to 1000, -75 to 75, 0 to 40 V, mA, mV (1)
1-PH, 100/208VLL (20)
1-PH, 400/690VLL (20)
-20 to 150 °C (1)
-20 to 20, -500 to 500, 0 to 20 V, mA, mV (1)
-210 to +2310 °C, -220 to +850 °C (1)
-250 to 250 VDC (1)
-250 to 250 VDC, 0 to 20 mA (1)
-250 to 250 VDC, 0 to 250 VAC (1)
30 Hz to 10 kHz (1)
3-PH, 100/208VLL (20)
3-PH, 400/690VLL (20)
4 to 20 mA (17)
4 to 50 V ac⁄dc (1)
-40 to 40 °C (1)
-50 to +50 mA, -50 to +50 V (1)
50 to 270 V ac⁄dc (1)
8 to 30 VDC (1)
85 to 150 VAC (2)
RTD (1)
[-] Output Type
1 x 0-10V (8)
1 x 0-20mA (8)
2 Open Collector (8)
2 Relay Contacts (8)
24VDC (1)
3 x 0-10V (8)
3 x 0-20mA (8)
Analog (23)
Analogue (22)
AO (2)
Current (47)
Current, Voltage (15)
Current/Voltage (3)
Digital (9)
Frequency (1)
Relay (12)
RS-232 (Interface B) (1)
RS232 Port (16)
RS485 Port (16)
TCP/IP/UDP (Ethernet) (1)
Transistor (3)
voltage (3)
Voltage (18)
Voltage Current Optical (1)
[-] Interface
DIN 66259-4, EIA/TIA485, RS485, RS485 2-Wire (1)
Ethernet (5)
GSM (1)
HART (1)
PGMMOD00 (2)
Profibus, RS485 2-Conductor (1)
Programming Front PGMMOD00 (1)
Resistance Thermometer (1)
RS232 (3)
RS232, RS422 (1)
RS232, RS485 (1)
RS232⁄RS485 (2)
RS485 (2)
RS-485 (1)
Serial (1)
Software (5)
Thermocouple (1)
USB 2.0 (3)
[-] Number of Channels
1 (52)
14 (2)
2 (47)
2 (Electrical), 1 (Optical) (1)
4 (8)
4 (Output) (1)
[+] Mounting Type
Base (1)
Din Rail (3)
DIN Rail (164)
DIN Rail, Panel (1)
DIN-Rail (8)
Rail (1)
Self-Stick Pad (2)
[+] Supply Voltage
10 to 30 VDC (1)
10 to 30 VDC (2)
10 to 32 VAC, 10 to 48 VDC (2)
100 to 300, 110 to 240 VAC, VDC (1)
11 to 36, 24 VAC, VDC (1)
115 to 230 VAC (1)
115 VAC (2)
115, 230 VAC (1)
115⁄230 VAC (1)
12 to 35 VDC (2)
12-48 VDC (1)
13 V @ 1 μA, 13.3 V (1)
150 VAC (2)
16.8 to 30 V (7)
16.8 to 30 V dc, 19.2 to 28.8 V ac (1)
16.8 to 30 VDC, 19.2 to 28.8 VAC (6)
18 to 30 VDC (3)
18 to 32 VDC (1)
18 V (3)
18.5 to 30.2 (2)
18-60VAC/DC (40)
19 to 30 VDC (2)
19.2 to 30 VDC (7)
19.2 to 30 VDC VAC (1)
19.2 to 300, 21.6 to 253 VAC, VDC (3)
19.2 V DC ... 30 V DC (The DIN rail bus connector (ME 6,2 TBUS-2 1,5/5-ST-3,81 GN, Order No. 2869728) can be used to bridge the supply voltage. It can be snapped onto a 35 mm DIN rail according to EN 60715)) (1)
196 to 250, 20.4 to 27.6, 98 to 127 VAC, VDC (1)
20 to 240 VAC, 20 to 240 VDC (1)
20 to 30 (3)
20 to 30 VDC (26)
20 to 35 (2)
20 to 35 VDC (4)
20.4 to 30 VDC (2)
21.6 to 253 VAC/19.2 to 300 VDC (1)
230 VAC (2)
24 (7)
24 to 240 VAC/VDC (1)
24 to 230 V ac⁄dc (1)
24 VAC⁄VDC ± 20% (1)
24 VDC (13)
24, 24 to 48 VAC, VDC (1)
24VDC (4)
26.5 V⁄6.5 V @ 10 μA, 8.6, 27 V (1)
30 (1)
30 V (Max.) (1)
30V (1)
4 to 50 V ac⁄dc (1)
5 to 35 VDC (1)
50 to 270 V ac⁄dc (1)
6.5 V @ 10 μA, 8.8 V (1)
8 to 30 VDC (6)
8.4 to 30 VDC (1)
85 to 250, 9 to 32 VAC, VDC (2)
85-250 VAC (1)
9 to 30 VDC (9)
9 to 32 VDC (3)
90-260VAC/DC (40)
[+] Temperature, Operating, Range
0 to +45 °C (10)
0 to +50 °C (9)
0 to +60 °C (1)
-10 to +55 °C (6)
-10 to +70 °C (5)
-20 to +55 °C (4)
-20 to +60 °C (35)
-20 to +65 °C (14)
-20 to +70 °C (1)
-20 to +85 °C (1)
-20 to 75 C (3)
-25 to +50 °C (1)
-25 to +55 °C (2)
-25 to +60 °C (16)
-25 to +65 °C (2)
-25 to +70 °C (1)
-30 to +70 °C (2)
-30 to +80 °C (1)
-40 to +70 °C (5)
[+] Special Features
0?C Input to 300?C Output (1)
0?C Input to 600?C Output (1)
0⁄4 to 20 mA Current Signals, Electrical Isolation without Additional Auxiliary Voltage, Safe Isolation (1)
18 Different DC Analogue Input Ranges, Analogue To MODBUS Conversion, Dual Setpoint Relay Alarms, Four Way Signal Isolation, PC Configuration Software, Processor Based Scaling (1)
1-Channel Isolated Barrier, Terminal Blocks with Test Sockets (1)
2-Channel Isolated Barrier, Relay Contact Output (1)
2-Way Electrical Isolation, Loop-Powered (1)
2-Way Isolation (15)
3-Way Electrical Isolation (2)
3-Way Electrical Isolation, Line Fault Detection (LFD), can be Activated⁄Deactivated, Error Indicated by Red Flashing LED with De-Excitation of Output Relay, Relay Signal Output (PDT) (1)
3-Way Isolation (2)
3-Way Isolation af Analogue Signals, Over 100 Input & Output Analogue Conversion Combinations, Universal Conversion Module Inputs & Outputs Selected Via DIP Switch Settings (1)
3-Way Isolation of Analogue Signals, Over 100 Input & Output Analogue Conversion Combinations, Universal Conversion Module - Inputs & Outputs can be Selected Via DIP Switch Settings (1)
3-Way Isolation, Configurable I⁄O, The Module Input & Output Are Supplied Via Integrated DC⁄DC Converters, The Required Auxiliary Voltage is Indicated Via a Green Power Led (1)
3-Way Isolation, Fixed Setting of Input & Output Signal, Processing of Standard Signal (1)
3-Way Isolation, Fixed Setting of Input & Output Signals, Processing of Standard Signals (1)
3-Way Isolation, True R.M.S. Value Measurement, Device can be Set Via Dip Switches, MCR/PI-CONF-WIN Configuration Software (2)
-40?C Input to 40?C Output (1)
4-way isolation, Calibrated selectable input & output signals, Configurable Inputs & Outputs Signal Conversion & Amplification (1)
Adjustable Voltage Ranges, Bidirectional Output Signals, 3-Way Isolation, Zero/Span Adjustment (2)
Bi-colour LED trip status indication: Green LED indicates stable state; red LED indicates alarm state (1)
Con?gurable Input, Electrical Isolation of Input, No Separate Supply Voltage, Signal Conversion⁄Ampli?cation⁄Fltering (2)
Configurable 2-Way Isolation Amplifier (1)
Configurable I⁄O, Electrical Isolation of Analogue Signal, Reliable Isolation (1)
Connection via Power Rail, Multi-Range Power Pack (1)
Converts AC/DC Voltages to an Acceptable Signal Input for Many RLC Counters and Accessories and Provides I/O Voltage Isolation (2)
Current to Voltage Converter (1)
Delivers Analog Output Proportional to Input Pulse-Rate (Frequency), Accepts Variable Pulse-Rate Inputs from a Wide Variety of Sensors, Dual Signal Output, 0 To 10 VDC Plus Selectable Signal Current Output of 0 To 1 mA or 4 to 20 mA, Selectable Frequency Range Ratings from 30 Hz To 10 KHz, Accuracy (Linearity) 0.25%, Switch Selectable For 115 or 230 VAC (1)
Designed to Directly Interface to M3 Analogue Inputs (3)
Device can be Set Via DIP Switches, MCR, PI-CONF-WIN Configuration Software, 3-Way Isolation, True r.m.s. Value Measurement (1)
DIP Switch Selectable Ranges, Sensor Breakage Detection (1)
Display of the input or output signal, Can be programmed via membrane keypad, software, 3-way isolation, Analog and switching output, NAMUR sensors, floating contacts, frequency generators, and NPN/PNP transistor outputs, Frequencies up to 120 kHz (1)
Electrical Isolation without Additional Power Supply (3)
Error Diagnostics & Selection of Help Text in Several Languages, Password Protection, Process Calibration, Programmable via detachable Display Front (PGMMOD00), Signal & Relay Simulation (2)
For 30 V IS or Non-IS Applications, Uninterruptable Operation (Auto Reset) (1)
High Field Voltage 17.6 V DC, Terminals with Test Points (1)
High-Quality 4-Way Isolation between All Interfaces (2)
Isolating Signal Converter (2)
Lead Breakage Monitoring (1)
Lead Resistance Compensation Adjustment (1)
Line Fault (LFD) & Sensor Burnout Detection (2)
Line Fault Detection (LFD) (6)
Line Fault Detection (LFD) for Pt100 (1)
Line Fault Detection (LFD), Potentiometer or DIP Switch Selectable Ranges (1)
Loop-Powered (3)
Mounting on Standard EN DIN Rails, High-Quality 3-Way Isolation up to 2 kv, Integrated Surge Protection With Transient Discharge to the DIN Rail, Maximum Transmission Speed of 115.2 Kbps, Transmission of TXD, RXD Data Channels and RTS, CTS Control Lines (1)
PID Control with Reduced Overshoot, Accepts 0 to 10 VDC or 0/4 to 20 mA DC Inputs, Optional Two Linear DC Outputs (0 to 10 V, 0/4 to 20 mA), Optional Dual Alarm Outputs, Optional Remote Setpoint Input (0/4 to 20 mA), Optional RS485 Serial Communications, Second Setpoint Setting, Setpoint Ramping for Process Startup, Programmable User Input (Digital) for Added Flexibility, Parameter Security Via Programmable Lockouts, Manual/Automatic Control Modes, On Demand Auto-Tuning of PID Control Settings, Dual Led Displays for Simultaneous Indication of Process and Setpoint, Status Indicators for Outputs and Control Modes, PC Software Available or Controller Configuration, NEMA 4X/IP65 Bezel (2)
Plug-In Connecting Terminals (2)
Power Supply Possible via the Foot Element (T-Connector), Entry-Level Alternative to Configurable Signal Conditioners, Low Power Consumption, 3-Way Isolation, Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering of Standard Analog Signals, Fixed Signal Combinations (1)
Power Supply Possible via the Foot Element (T-Connector), Error Indication Via Diagnostic LED and Analog Signal, Automatic Potentiometer Detection, for 100 ? to 100 KW Potentiometers, Potentiometer Signals to Create Standard Signals, Configurable Measuring Range and Output Signals, Input and Output Signals can be Configured via Dip Switches, 3-Way Isolation, A Potentiometer Sub-Range can be Linearized via the "Teach-In" Switch on the Device (1)
Power Supply Possible via the Foot Element (T-Connector), Error Indication via Diagnostic LED, Analog Signal, PWM Output of 5 to 95%, Input and Output Signals can be Configured Via Dip Switches, Configurable Interference Filter, 3-Way Isolation (1)
Power Supply Possible via the Foot Element (T-Connector), Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering, Duplication of Standard Analog Signals, up to 8 Signal Combinations can be Configured Using DIP Switches, 4-Way Isolation, Duplication of a Standard Analog Signal on Two Current Outputs (1)
Power Supply Possible via the Foot Element (T-Connector), Low Power Consumption, Entry-Level Alternative to Configurable Signal Conditioners, Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering of Standard Analog Signals, 3-Way Isolation, Fixed Signal Combinations (2)
Power Supply Possible via the Foot Element (T-Connector), Optimized Temperature Measuring Range of -50 (1)
Power Supply Possible via the Foot Element (T-Connector), up to 36 Signal Combinations Can Be Configured Using DIP Switches, Low Power Consumption, Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering of Standard Analog Signals, 3-Way Isolation (2)
Power Supply Possible via the Foot Element (T-Connector),4-Way Isolation (1)
Programmable via detachable Display Front (PGMMOD00), Process Calibration, Signal and Relay Simulation, Password Protection, Error Diagnostics and Selection of Help Text in Several Languages (1)
PWM to Voltage Converter (1)
Reverse Polarity Protection (1)
RS422 4-Wire Point-to-Point Operation, Transmission Speed of up to 64 Kbps, High-Quality 3-Way Isolation Between Power Supply, RS232, RS422 for Safe Electrical Isolation of Potentials With 2.5 KV, Integrated Surge Protection With Transient Discharge to the DIN Rail, Alternative, Data Cables can be Connected Via D-Sub Plugs, Plug-In Screw Terminal Block (1)
Sensor Compatibility: RTD, Thermocouple (7)
Simple On-Line Range Setting, User Settable Full Scale Frequency from 1 Hz To 25 KHz, Four Output Operating Ranges, Programmable Input Circuit Accepts Outputs from a Variety of Sensors, Low Frequency Cut-Out and Overrange Indication, 3-Way Electrical Isolation (Power/Input/Output), Input and Output Indication LEDs (2)
Simple On-Line Trip Frequency Setting, User Settable Trip Frequency from 0.1 Hz To 25 KHz, Over-Speed, Under-Speed, and Zero-Speed Detection, Relay Latching, Alarm Override, and Alarm Reset Functions, Programmable Input Circuit Accepts Outputs from a Variety of Sensors, Input and Relay Status Indication LED's (2)
SMS Status Query of All Inputs and Outputs, SMS Remote Control of Outputs, Notification Via SMS on Change of Status At Input, Integrated Phone Book for up to 50 Numbers, Maximum of 5 Receivers Per SMS Message, Easy Configuration on PC Without Programming Knowledge, Configuration Software and Programming Cable Supplied as Standard, Installation Component Model According to Din 43880, Alarm Generation on Voltage Failure Via SMS, Password Protection, Switching of Outputs for a Predefined Time, RS232 Configuration Interface, GSM Mobile Phone Network 850, 900, 1800, 1900 mhz (1)
Software for virtual COM ports supplied as standard, Modbus Gateway between Modbusrtu, ASCII and ModbusTCP (1)
Sutiable for NAMUR sensors (3)
Temperature Range can be Set Via DIP Switches, With Electrically Isolated Supply Voltage as an Option, Zero/Span Adjustment, Open Circuit Detection (1)
Terminal Blocks with Test Sockets (1)
Terminals with Test Points, 1-Channel Signal Conditioner (1)
Terminals with Test Points, Up to SIL2 Accuracy. to IEC 61508 (1)
USB Interface for Quick & Easy Configuration (3)
Use with Thermocouple Type: B, E, J, K, N, R, S, & T (1)
Voltage Drop at Isolating Amplifier of Just 1.7 V (1)
Voltage Drop at Isolating Amplifier of Just 1.7 V, Does Not Require Additional Auxiliary Voltage, Two Channels on a Design Width of Just 6.2 Mm, Highly-Compact 2-Wire Passive Isolators for Electrical Isolation and Filtering of Standard Analog Signals, Supplied By an Input Loop (1)
Voltage Drop at Isolating Amplifier of Just 1.7 V, Supplied by an Input Loop, Two Channels on a Design width of Just 6.2 mm, Highly-Compact 2-wire Passive Isolators (1)
Voltage Reference for Setpoint Definition in Conjunction with Potentiometers (1)
With Smart-Wire DT (1)
With Smart-Wire DT, Easy Net On-Board (1)
[+] Standards
116-0129 (cFMus), 116-0173 (cULus), BAS 98 ATEX 7343TÜV 99 ATEX 1499 X, CE, FM Approval, IEC 61508, IECEx Approval, IECEx BAS 05.0004, UL Approval (1)
116-0129, 116-0173 (cULus), BAS 98 ATEX 7343TÜV 99 ATEX 1499 X, CE, FM Approval, IEC 61508, IECEx Approval, IECEx BAS 05.0004, UL Approval (1)
116-0302 (cFMus), FM Approval, IECEx Approval, IECEx TUN 06.0005, [Ex ia Ga] IIC, [Ex iaD], [Ex ia] I (1)
1SAD938501-0075, CE, UL Certificate, UL1604_E215666, UL508_E174460, cUL Certificate, cUL1604_E215666, cUL508_E174460 (2)
3600, 3611, 3810, EN 61010-1, EN 61326-1, ISA 82.02.01, UL 508 (2)
5141A, CE, CSA 22-2, EN 61010-1, IEC 61010-1, UL, UL Recognized Component, UL3101-1, US (1)
ATEX, CE Compliant, Canada, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, GL EMC 2 D, UL, USA (4)
ATEX, CE Compliant, Canada, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, GL, UL, UL 508 Recognized, USA (8)
ATEX, CE Compliant, Canada, GL EMC 2 D, UL, USA (1)
ATEX, CE Compliant, Canada, IECEx, UL, USA (1)
ATEX, CE Compliant, Canada, UL, USA (1)
ATEX, CE Compliant, cULus (3)
ATEX, CE Compliant, cULus listed UL 508 (1)
ATEX, CE, EN 50014, EN 50020, EN 60079-0 :2006, EN 60079-15: 2005 (1)
ATEX, CE, EN 61326-1: 2006, EX, IEC 60529: 2001, NE 21: 2006, UL 61010-1: 2004 (1)
ATEX, cULus listed UL 508 (1)
CE Certified (3)
CE Compliant (3)
CE Compliant, cULus (4)
CE Compliant, UL, USA⁄Canada (3)
CE Marked (1)
CE, acc. to EN 50081-2⁄EN 50082-2, cULus (1)
CE, Canada, UL, USA (3)
CE, CSA Certified, EC, ISO 9001, ISO 14001, OHSAS 18001, UL Listed (6)
CE, cULus Recognized Component (4)
CE, E223772 UL (NRAQ), E223772 cUL (NRAQ7), IEC 61508, IEC 61511, PF 08 CERT 1216 X (1)
CE, EN 61010-1:2010, IEC 60529:2001, IEC 61508, NE 21:2011 (3)
CE, EN 61326-1, IEC⁄EN 61010-1, UL Recognized Component (1)
CE, EN 61326-1:2006, EX, IEC 60529: 2001, NE 21:2006, UL 61010-1:2004 (1)
CE, EN 61326-1:2006, IEC 60529, NE 21, PF 12 CERT 2290 (1)
CE, EN 61326-1:2006, IEC 60529:2001, NE 21:2006 (1)
CE, IEC⁄EN 60079-11, TÜV 01 ATEX 1777X, ZELM 00 ATEX 0036 (1)
CE, IEC⁄EN 60529 (2)
CE, UL (2)
CE, UL, UL 1604, cUL Listed UL 508, cULus (3)
C-Tick, CE Marked, CSA Certified, EN⁄IEC, Gost-R, UL Listed, Ukrain-Gost (2)
cULus (3)
cULus Listed, Ex Approved (1)
cULus; Class I; Div. 2; Groups A; B; C; D T4 (13)
cURus, CE (2)
EMC Directive 2004⁄108⁄EC (1)
EN 50121 and EN 50155 (for railway applications) (2)
EN 60950-1 (1)
EN 61000-4-6 (14)
IEC 801 (1)
UL Listed; CSA Certified; GL (3)
[+] Relay Type
Amplifier (5)
Converter (25)
Electro Mechanical (2)
Limit Switch (2)
Signal Conditioner (3)
[+] Temperature, Operating, Minimum
0 °C (21)
-10 °C (11)
-20 °C (55)
-25 °C (27)
-25 C (4)
-30 °C (3)
-40 °C (5)
[+] Temperature, Operating, Maximum
+45 °C (10)
+50 °C (4)
+55 °C (7)
+60 °C (33)
+65 °C (13)
+70 °C (14)
50 °C (6)
55 °C (5)
60 °C (18)
65 °C (3)
70 °C (7)
75 C (7)
80 °C (1)
85 °C (1)
[+] Series
226640 Series (1)
226641 Series (3)
226644 Series (2)
226645 Series (2)
226656 Series (1)
226658 Series (2)
226659 Series (1)
250 Series (4)
3000 Series (9)
342739 Series (3)
3RH Series (2)
3RS Series (9)
481550 Series (1)
481552 Series (1)
481557 Series (1)
504108 Series (8)
504181 Series (4)
504189 Series (1)
504191 Series (1)
504196 Series (2)
504203 Series (2)
504418 Series (1)
6AG Series (1)
831 Series (2)
AAMA Series (1)
Action I/Q Series (68)
AIMI Series (1)
APMR Series (3)
DX80 Series (1)
EASY Series (2)
FL Series (1)
G3PW Series (2)
IAMA Series (2)
IAMS Series (3)
ICM4 Series (2)
IFMA Series (2)
IFMR Series (2)
INTERFACE URELG Series (1)
K3SC Series (2)
KCD Series (18)
KFA5 Series (9)
KFD Series (132)
KFU8 Series (1)
KLB Series (1)
MCR Series (64)
Millenium 3 Series (8)
OZD Series (2)
PI Series (8)
PRA Series (1)
PSI Series (8)
PSM Series (3)
Radioline Series (1)
SC Series (23)
SC240 Series (1)
Signal Conditioner Series (3)
SimLine Plus Series (1)
Software Series (5)
SVR Series (41)
Ultra SlimPak II Series (14)
Ultra Slimpak Series (8)
Ultra SlimPak Series (4)
UPR Series (10)
VCM Series (2)
Zener Barrier Series (16)
Zener Series (11)
[+] Manufacturer
ABB (42)
Banner Engineering (1)
Carlo Gavazzi, Inc. (80)
Crouzet Automation (8)
Cynergy3 Components (24)
Eaton - Cutler Hammer (2)
Eurotherm (102)
Hirschmann Automation and Control (3)
Honeywell (1)
ICP (12)
Omron Automation (4)
Pepperl+Fuchs Factory Automation (1)
Pepperl+Fuchs Process Automation (273)
Phoenix Contact (141)
PR Electronics (9)
Red Lion Controls (21)
RS Pro (37)
Schneider Electric/Magnecraft (2)
Siemens (12)
Sixnet (1)
TE Connectivity (4)
Tripp Lite (2)
[+] Shop By
Excess Inventory (1)
Factory Choice (37)

Sort By: 
Most Popular
Show
20
Per Page
 Page of 40 
Extended Attributes
 
 
 
 
 
Info Availability Price (USD) Quantity Input Type Input, Range Output Type Interface Number of Channels Mounting Type Supply Voltage Temperature, Operating, Range Special Features Standards Relay Type Temperature, Operating, Minimum Temperature, Operating, Maximum Series
 
 
 
 
 
                                   
You only can compare up to 5 products at a time.


Mfr's Part #: 1SVR040001R0400
Allied Stk #: 70094552
In Stock: 2
+1    $405.70
+3    $385.41
Each


Current, Voltage
Current, Voltage
100 to 300, 110 to 240 VAC, VDC
Plug-In Connecting Terminals
1SAD938501-0075, CE, UL Certificate, UL1604_E215666, UL508_E174460, cUL Certificate, cUL1604_E215666, cUL508_E174460
SVR Series
You only can compare up to 5 products at a time.
In Stock: 6
+1    $332.57
+3    $315.94
Each


You only can compare up to 5 products at a time.
In Stock: 3
   $713.85
Each


You only can compare up to 5 products at a time.
In Stock: 3
+1    $118.74
+3    $112.80
Each


Temperature
Current
DIN Rail
-25 °C
70 °C
3000 Series
You only can compare up to 5 products at a time.
In Stock: 11
   $1,090.95
Each


Electrical/Fibre Optical
Voltage Current Optical
RS485
2 (Electrical), 1 (Optical)
DIN Rail
18 to 32 VDC
OZD Series
You only can compare up to 5 products at a time.
In Stock: 0
+1    $312.24
+3    $296.62
Each


SVR Series
You only can compare up to 5 products at a time.
In Stock: 0
+1    $247.44
+3    $235.07
Each


SVR Series
You only can compare up to 5 products at a time.
In Stock: 0
   $713.85
Each


You only can compare up to 5 products at a time.
In Stock: 0
   $169.85
Each


UPR Series
You only can compare up to 5 products at a time.
In Stock: 0
   $67.69
Each


KFD Series
You only can compare up to 5 products at a time.
In Stock: 0
   $420.92
Each


KFD Series
You only can compare up to 5 products at a time.
In Stock: 3
+1    $436.74
+3    $414.91
Each


DIN-Rail
9 to 30 VDC
Ultra Slimpak Series
You only can compare up to 5 products at a time.
In Stock: 2
On Order: 4
+1    $638.07
+3    $606.17
Each


You only can compare up to 5 products at a time.
In Stock: 53
+1    $371.72
+3    $354.01
+5    $336.31
Each


Current, Voltage
0 to 10, 0 to 20 V, mA
Current
2
DIN Rail
19.2 to 30 VDC
-20 to +60 °C
Power Supply Possible via the Foot Element (T-Connector), Highly-Compact Isolating Amplifier for Electrical Isolation, Conversion, Amplification, Filtering, Duplication of Standard Analog Signals, up to 8 Signal Combinations can be Configured Using DIP Switches, 4-Way Isolation, Duplication of a Standard Analog Signal on Two Current Outputs
ATEX, CE Compliant, Canada, GL EMC 2 D, UL, USA
-20 °C
+60 °C
MCR Series
You only can compare up to 5 products at a time.
In Stock: 43
+1    $240.90
+3    $228.85
Each


Frequency
0 Hz to 25 kHz
Current, Voltage
1
DIN Rail
85 to 250, 9 to 32 VAC, VDC
0 to +50 °C
Simple On-Line Range Setting, User Settable Full Scale Frequency from 1 Hz To 25 KHz, Four Output Operating Ranges, Programmable Input Circuit Accepts Outputs from a Variety of Sensors, Low Frequency Cut-Out and Overrange Indication, 3-Way Electrical Isolation (Power/Input/Output), Input and Output Indication LEDs
CE, cULus Recognized Component
0 °C
50 °C
IFMA Series
You only can compare up to 5 products at a time.
In Stock: 38
+1    $244.10
+3    $231.89
Each


Current, Voltage
0 to 100, 0 to 500 A, V, mV
Current, Voltage
2
DIN Rail
11 to 36, 24 VAC, VDC
-20 to +65 °C
3-Way Isolation af Analogue Signals, Over 100 Input & Output Analogue Conversion Combinations, Universal Conversion Module Inputs & Outputs Selected Via DIP Switch Settings
CE, EN 61326-1, IEC⁄EN 61010-1, UL Recognized Component
-20 °C
65 °C
IAMA Series
You only can compare up to 5 products at a time.
In Stock: 0
+1    $215.97
+3    $205.18
Each


SVR Series
You only can compare up to 5 products at a time.
In Stock: 0
+1    $430.03
+3    $408.54
Each


SVR Series
You only can compare up to 5 products at a time.
In Stock: 0
+1    $492.87
+3    $468.22
Each


SVR Series
You only can compare up to 5 products at a time.
In Stock: 0
   $242.46
Each


KFA5 Series
 Page of 40