ATC Diversified Electronics UPA-100
Power Alert, 750 VAC/1000 VDC, -20 to +55 C, cULus Listed, CSA Certified
Mfr. Part #: UPA-100 / RS Stock #: 70225558
Price
Qty.
Standard Price
1
$334.67
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Ambient Temperature
-20 to 55 °C
Function
Indicator
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
-20 °C
Supply Voltage
40-750 VAC/30-1000 VDC V
Temperature Operating Range
-20 to +55 °C
Overview
The UPA Voltage Alert reduces the risk of electrical arc flash by pre-verifying that an electrical panel is dead before it is opened. With a UPA installed on the panel exterior and hardwired to the circuit breaker or main disconnect, electricians can observe it flashing, indicating live voltage (40-750 VAC and 30-1000 VDC) within the panel. The UPAs LEDs extinguish once the disconnect is open or the stored voltage drops below the threshold, thereby pre-verifying that the panel is dead before it is opened to service.
Easy-to-install through a 30 mm panel knockout (UPA-130) or a 1 1/4 conduit knockouts (UPA-100), use the UPA Voltage Alerts to enhance your NFPA 70E Electrical Safety compliance.
Features:
?Enhances NFPA 70E and OSHA Compliance
Detects Stored AC and DC Voltages
Redundant Circuitry
Verifies Electrically Safe Conditions
Specifications:
Detects 40-750 VAC and 30-1000 VDC
NEMA 4X Totally Encapsulated
UL and cUL Listed
Termination: 6? (4) 18 AWG
Used for Lock Out/Tag Out
Easy-to-install through a 30 mm panel knockout (UPA-130) or a 1 1/4 conduit knockouts (UPA-100), use the UPA Voltage Alerts to enhance your NFPA 70E Electrical Safety compliance.
Features:
?Enhances NFPA 70E and OSHA Compliance
Specifications: