ATC Diversified Electronics SLA-230-ASA
Phase Monitoring Relay, 190-270 V, SPDT, 10A/240V, 8-Pin Octal, SLA Series
Mfr. Part #: SLA-230-ASA / RS Stock #: 70225553
Price
Qty.
Standard Price
1
$130.13
10
$123.63
25
$117.12
50
$110.61
Additional Inventory
On order:
1
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Contact Form
SPDT
Current Rating
10 A
Dropout Voltage
158-224 VAC(1P) mV ; 171-243 VAC(3P) mV
Function
Phase Monitor
Maximum Operating Temperature
55 °C
Minimum Operating Temperature
0 °C
Monitoring Function
Phase Monitor
Mounting Type
Socketable
Number of Pins
8
Overall Depth
2.38 in.
Overall Dimensions
3.1 x 1.75 x 2.38
Overall Length
3.1 in.
Overall Width
1.75 in.
Power Rating
345 VA
Primary Type
Monitoring Relays
Product Header
SLA Series Phase Loss-Under Voltage-Phase Sequence Monitor⁄Relay
Relay Type
Electromechanical
Standards
cULus, UL, CSA
Supply Voltage
190-270 V
Termination
8-Pin Octal
Voltage Rating
240 V
Overview
Designed to protect 3-phase equipment against phase loss, under voltage and phase reversal conditions. The SLA Series sets the standard for phase monitors. With normal operating voltages applied in the proper ABC sequence, the internal relay will energize (pickup). When incorrect phase sequence or phase loss occurs or the 3-phase voltages fall below the drop-out voltage, the relay will de-energize (drop-out). Both Delta and Wye systems may be monitored. In Wye systems, connections to the neutral are not required.
Protects Against:
Phase Loss
Under Voltage
Phase Reversal
Specifications:
Drop-Out Voltage: Single-Phase — 83% of Nom.; 3-Phase — 90% of Nom.
Phase Sequence: ABC (Will Not Operate on CBA Sequence)
Automatic Reset
Operating Temperature: 0°C to +55°C
Protects Against:
Specifications: